- Home ›
- All Products›
- L9000282-01
L9000282-01
TE Connectivity / Linx Technologies
SMB Jack .062 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMB Jack .062 PCB Edge Mount
Search Keywords: L900028201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000282-01
-
Alias/AKA:CONSMB003.062-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Material:PTFE
-
Body Plating Material:Gold
-
Body Material Finish:Plated
-
RF Connector Coupling Mechanism:Snap-On
-
Packaging Quantity:100
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Edge
-
RF Connector Style:Jack
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Impedance:50 Ω
-
RF Connector Center Contact Plating Material:Gold
-
RF Interface:SMB
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Body Material:Brass
-
Detent:Without
-
Cable Connector Orientation:Straight
-
Sealable:No
-
Number of Coaxial Contacts:1
-
Packaging Method:Tray
-
Operating Frequency:0 – 6.5 GHz
-
RF Connector Center Contact Material:Brass
-
Number of Positions:1
-
RF Contact Captivation Method:Mechanical
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$21.94
25
$21.89
50
$21.84
125
$21.78
250
$11.53
375
$8.11
500 +
$7.96
Click for Quote
Log in
to unlock special pricing