- Home ›
- All Products›
- L9000277-01
L9000277-01
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm .031 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMA Jack 50 Ohm .031 PCB Edge Mount
Search Keywords: L900027701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000277-01
-
Alias/AKA:CONSMA020.031-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
RF Connector Style:Jack
-
Circuit Application:Signal
-
RF Interface:SMA
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
RF Contact Captivation Method:Mechanical
-
Packaging Method:Tray
-
Number of Coaxial Contacts:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Frequency:0 – 18 GHz
-
Impedance:50 Ω
-
Dielectric Material:PTFE
-
Body Material Finish:Plated
-
Number of Positions:1
-
Detent:Without
-
RF Connector Center Contact Plating Material:Gold
-
Body Plating Material:Gold
-
RF Connector Center Contact Material:Beryllium Copper
-
Cable Connector Orientation:Straight
-
Body Material:Brass
-
Connector Mounting Type:Board Mount
-
RF Connector Coupling Mechanism:Threaded
-
Packaging Quantity:100
-
PCB Mount Orientation:Edge
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$5.66
25
$5.41
50
$5.30
100
$5.19
300
$5.02
500
$4.94
1,000 +
$4.51
Click for Quote
Log in
to unlock special pricing