- Home ›
- All Products›
- L9000274-01
L9000274-01
TE Connectivity / Linx Technologies
SMA Plug 50 Ohm .031 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Plug 50 Ohm .031 PCB Edge Mount
Search Keywords: L900027401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000274-01
-
Alias/AKA:CONSMA013.031-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Tray
-
RF Contact Captivation Method:Mechanical
-
Termination Method to Wire & Cable:Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Connector Center Contact Plating Material:Gold
-
RF Interface:SMA
-
Connector Product Type:Connector Assembly
-
Number of Coaxial Contacts:1
-
RF Connector Coupling Mechanism:Threaded
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
RF Connector Style:Plug
-
Cable Connector Orientation:Straight
-
Body Material Finish:Plated
-
RF Connector Center Contact Material:Brass
-
Impedance:50 Ω
-
Body Plating Material:Gold
-
Packaging Quantity:100
-
Body Material:Brass
-
PCB Mount Orientation:Edge
-
Operating Frequency:0 – 18 GHz
-
Number of Positions:1
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Circuit Application:Signal
-
Dielectric Material:PTFE
-
Detent:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
657
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$22.57
100
$22.51
250
$22.46
400
$22.40
800
$11.82
1,200
$8.13
1,600 +
$7.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments