- Home ›
- All Products›
- L9000273-01
TE Connectivity / Linx Technologies
L9000273-01
An SMA male plug connector with 50 Ω impedance, designed for PCB board edge, end launch, and panel mount termination.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000273-01
-
Alias/AKA:CONSMA013.031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Connector Orientation:Straight
-
Body Material:Brass
-
Detent:Without
-
Packaging Method:Bulk
-
Number of Positions:1
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
Impedance:50 Ω
-
Packaging Quantity:100
-
RF Connector Coupling Mechanism:Threaded
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Number of Coaxial Contacts:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Contact Captivation Method:Mechanical
-
Connector Mounting Type:Board Mount
-
RF Interface:SMA
-
Body Plating Material:Nickel
-
Termination Method to Wire & Cable:Solder
-
Operating Frequency:0 – 18 GHz
-
RF Connector Center Contact Material:Brass
-
Sealable:No
-
RF Connector Center Contact Plating Material:Gold
-
Body Material Finish:Plated
-
PCB Mount Orientation:Edge
-
RF Connector Style:Plug
-
Dielectric Material:PTFE