Image is representational - see mfr. specs

SMA Jack 50 Ohm .062 PCB Edge Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SMA Jack 50 Ohm .062 PCB Edge Mount
Search Keywords: L900027201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    L9000272-01
  • Alias/AKA:
    CONSMA006.062-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • PCB Mount Orientation:
    Edge
  • Cable Connector Orientation:
    Straight
  • Body Material:
    Brass
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • RF Connector Style:
    Jack
  • Packaging Quantity:
    100
  • Connector Product Type:
    Connector Assembly
  • RF Connector Coupling Mechanism:
    Threaded
  • Circuit Application:
    Signal
  • Impedance:
    50 Ω
  • Number of Positions:
    1
  • RF Contact Captivation Method:
    Mechanical
  • Number of Coaxial Contacts:
    1
  • Lockwasher Material:
    Brass
  • Termination Method to Wire & Cable:
    Solder
  • Packaging Method:
    Tray
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Body Material Finish:
    Plated
  • RF Interface:
    SMA
  • RF Connector Center Contact Plating Material:
    Gold
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Detent:
    Without
  • Dielectric Material:
    PTFE
  • Operating Frequency:
    0 – 18 GHz
  • Sealable:
    No
  • Body Plating Material:
    Gold
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,469
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
12 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.30
250
$14.26
500
$14.23
1,250
$14.19
2,500
$7.25
3,750
$4.94
5,000 +
$4.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!