- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- L9000271-01
L9000271-01
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm .062 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Jack 50 Ohm .062 PCB Edge Mount
Search Keywords: L900027101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000271-01
-
Alias/AKA:CONSMA006.062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:0 – 18 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
On Order:
1,000
can ship 6/18/26
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.64
25
$5.94
50
$5.93
100
$5.81
250
$5.15
500
$4.75
1,000
$4.36
2,500 +
$4.00
Click for Quote
Log in
to unlock special pricing