- Home ›
- All Products›
- L9000269-01
TE Connectivity / Linx Technologies
L9000269-01
SMA Jack 50 Ohm .062 PCB Edge Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Jack 50 Ohm .062 PCB Edge Mount
Search Keywords: L900026901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000269-01
-
Alias/AKA:CONSMA003.062-L-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Mount Orientation:Edge
-
Body Material Finish:Plated
-
Detent:Without
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Interface:SMA
-
Lockwasher Material:Brass
-
Operating Frequency:0 – 18 GHz
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Cable Connector Orientation:Straight
-
Packaging Method:Tray
-
Termination Method to Wire & Cable:Solder
-
RF Connector Coupling Mechanism:Threaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Connector Style:Jack
-
Sealable:No
-
Packaging Quantity:90
-
Number of Positions:1
-
Connector Product Type:Connector Assembly
-
Body Material:Brass
-
RF Contact Captivation Method:Mechanical
-
Body Plating Material:Gold
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Impedance:50 Ω
-
RF Connector Center Contact Plating Material:Gold
-
Dielectric Material:PTFE
-
Number of Coaxial Contacts:1
Frequently Asked Questions
Is L9000269-01 RoHS compliant?
Yes, L9000269-01 is RoHS compliant.
What is the lead time for L9000269-01?
The standard lead time for L9000269-01 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$10.14
25
$8.75
50
$8.44
100
$8.17
250
$7.25
500
$6.81
1,000
$6.22
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing