- Home ›
- All Products›
- L9000268-01
L9000268-01
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm .062 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Jack 50 Ohm .062 PCB Edge Mount
Search Keywords: L900026801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000268-01
-
Alias/AKA:CONSMA003.062-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Body Material Finish:Plated
-
RF Interface:SMA
-
RF Connector Center Contact Material:Beryllium Copper
-
Impedance:50 Ω
-
Connector & Contact Terminates To:Printed Circuit Board
-
Dielectric Material:PTFE
-
Termination Method to Wire & Cable:Solder
-
PCB Mount Orientation:Edge
-
Operating Frequency:0 – 18 GHz
-
Number of Coaxial Contacts:1
-
Detent:Without
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Lockwasher Material:Brass
-
Packaging Quantity:100
-
RF Connector Coupling Mechanism:Threaded
-
RF Contact Captivation Method:Mechanical
-
Connector Product Type:Connector Assembly
-
RF Connector Style:Jack
-
Cable Connector Orientation:Straight
-
Sealable:No
-
Body Plating Material:Nickel
-
Number of Positions:1
-
Body Material:Brass
-
Packaging Method:Bulk
-
Circuit Application:Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$8.12
25
$6.60
50
$6.58
100
$6.30
250
$5.78
500
$5.77
1,000
$5.23
2,500 +
$4.73
Click for Quote
Log in
to unlock special pricing