- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- L9000266-01
TE Connectivity / Linx Technologies
L9000266-01
SMA Jack 50 Ohm .062 PCB Edge Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Linx Technologies |
| Part No: | L9000266-01 |
| Alias/AKA: | CONSMA003.062 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Impedance: | 50 Ω |
| Operating Frequency: | 0 – 18 GHz |