- Home ›
- All Products›
- L9000264-01
L9000264-01
TE Connectivity / Linx Technologies
SMA Jack 50 Ohm .031 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Jack 50 Ohm .031 PCB Edge Mount
Search Keywords: L900026401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000264-01
-
Alias/AKA:CONSMA003.031-L-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Cable Connector Orientation:Straight
-
Circuit Application:Signal
-
Number of Positions:1
-
Impedance:50 Ω
-
RF Connector Style:Jack
-
Packaging Method:Tray
-
Packaging Quantity:90
-
Body Material Finish:Plated
-
Termination Method to Wire & Cable:Solder
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Coupling Mechanism:Threaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Edge
-
RF Interface:SMA
-
Detent:Without
-
RF Contact Captivation Method:Mechanical
-
Body Plating Material:Gold
-
Sealable:No
-
Dielectric Material:PTFE
-
Body Material:Brass
-
RF Connector Center Contact Material:Beryllium Copper
-
Lockwasher Material:Brass
-
Operating Frequency:0 – 18 GHz
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Board Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,994
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$14.40
100
$14.36
250
$14.33
500
$14.29
1,000
$7.54
1,500
$5.19
2,000 +
$5.08
Click for Quote
Log in
to unlock special pricing