- Home ›
- All Products›
- L9000262-01
TE Connectivity / Linx Technologies
L9000262-01
SMA Jack 50 Ohm .031 PCB Edge Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SMA Jack 50 Ohm .031 PCB Edge Mount
Search Keywords: L900026201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000262-01
-
Alias/AKA:CONSMA003.031-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Edge
-
Detent:Without
-
Dielectric Material:PTFE
-
Cable Connector Orientation:Straight
-
RF Contact Captivation Method:Mechanical
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Center Contact Plating Material:Gold
-
Number of Coaxial Contacts:1
-
Impedance:50 Ω
-
RF Connector Style:Jack
-
Number of Positions:1
-
RF Interface:SMA
-
Packaging Method:Bulk
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Solder
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Body Material Finish:Plated
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Connector Center Contact Material:Beryllium Copper
-
Operating Frequency:0 – 18 GHz
-
RF Connector Coupling Mechanism:Threaded
-
Packaging Quantity:100
-
Body Plating Material:Gold
-
Body Material:Brass
Frequently Asked Questions
Is L9000262-01 RoHS compliant?
Yes, L9000262-01 is RoHS compliant.
What is the lead time for L9000262-01?
The standard lead time for L9000262-01 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
30
$8.88
50
$8.86
125
$8.84
250
$5.44
375
$4.31
500 +
$4.22
Click for Quote
Log in
to unlock special pricing