- Home ›
- All Products›
- L9000261-01
TE Connectivity / Linx Technologies
L9000261-01
The L9000261-01 is an SMA female jack connector designed for PCB board edge, end launch termination.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000261-01
-
Alias/AKA:CONSMA003.031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Material:PTFE
-
PCB Mount Orientation:Edge
-
Operating Frequency:0 – 18 GHz
-
Packaging Quantity:100
-
Detent:Without
-
Termination Method to Wire & Cable:Solder
-
RF Connector Center Contact Plating Material:Gold
-
Body Plating Material:Nickel
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Body Material:Brass
-
Number of Positions:1
-
RF Contact Captivation Method:Mechanical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Sealable:No
-
RF Connector Style:Jack
-
Number of Coaxial Contacts:1
-
RF Connector Coupling Mechanism:Threaded
-
Packaging Method:Bulk
-
RF Interface:SMA
-
Impedance:50 Ω
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Material Finish:Plated
-
Connector Mounting Type:Board Mount
-
Cable Connector Orientation:Straight
-
Connector Product Type:Connector Assembly