- Home ›
- All Products›
- L9000256-01
L9000256-01
TE Connectivity / Linx Technologies
RP-SMA Jack 50 Ohm .062 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA Jack 50 Ohm .062 PCB Edge Mount
Search Keywords: L900025601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000256-01
-
Alias/AKA:CONREVSMA006.062-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Connector Orientation:Straight
-
Detent:Without
-
PCB Mount Orientation:Edge
-
Body Plating Material:Gold
-
RF Interface:RP-SMA
-
Dielectric Material:PTFE
-
RF Connector Style:Jack
-
Body Material:Brass
-
Packaging Quantity:50
-
Sealable:No
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Connector Product Type:Connector Assembly
-
RF Connector Center Contact Material:Brass
-
Number of Positions:1
-
RF Connector Coupling Mechanism:Threaded
-
Body Material Finish:Plated
-
RF Contact Captivation Method:Mechanical
-
Number of Coaxial Contacts:1
-
Circuit Application:Signal
-
RF Connector Center Contact Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Packaging Method:Tray
-
Termination Method to Wire & Cable:Solder
-
Impedance:50 Ω
-
Operating Frequency:0 – 18 GHz
-
Lockwasher Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$9.80
250
$6.03
375
$4.78
500 +
$4.68
Click for Quote
Log in
to unlock special pricing