- Home ›
- All Products›
- L9000253-01
TE Connectivity / Linx Technologies
L9000253-01
RP-SMA to Cut Cable 216 mm RG174
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RP-SMA to Cut Cable 216 mm RG174
Search Keywords: L900025301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000253-01
-
Alias/AKA:CONREVSMA005-C08.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Connectorized Ends:1
-
Outside Cable Diameter:.11 in, 2.79 mm
-
Wire Size:26 AWG
-
Operating Temperature Range:-40 – 75 °C, -40 – 167 °F
-
Shielded:Yes
-
Connector Type (End B):Bulkhead RF Jack
-
Cable Assembly Length:8.5 ft, 2.59 m
-
Jacket Material:Flexible PVC
-
Dielectric Material:PE
-
Operating Frequency:12.4 GHz
-
Cable Assembly Type:SMA to Cable
-
Coax Cable Type:RG-174
-
Impedance:50 Ω
-
Body Plating Material:Nickel
-
Cable Color:Black
-
Center Contact Plating:Gold
-
Connector Type (End A):SMA Jack
Frequently Asked Questions
Is L9000253-01 RoHS compliant?
Yes, L9000253-01 is RoHS compliant.
What is the lead time for L9000253-01?
The standard lead time for L9000253-01 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$20.55
25
$20.50
50
$20.45
125
$20.40
250
$10.80
375
$7.60
500 +
$7.45
Click for Quote
Log in
to unlock special pricing