- Home ›
- All Products›
- L9000252-01
L9000252-01
TE Connectivity / Linx Technologies
The L9000252-01 is an extended RP-SMA female edge-mount connector designed for 0.062-inch thick printed circuit boards.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The L9000252-01 is an extended RP-SMA female edge-mount connector designed for 0.062-inch thick printed circuit boards.
Search Keywords: L900025201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000252-01
-
Alias/AKA:CONREVSMA003.062-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Frequency:0 – 12.4 GHz
-
Termination Method to Wire & Cable:Solder
-
Body Material Finish:Plated
-
RF Connector Center Contact Plating Material:Gold
-
Number of Coaxial Contacts:1
-
RF Contact Captivation Method:Mechanical
-
PCB Mount Orientation:Edge
-
RF Connector Center Contact Material:Beryllium Copper
-
Lockwasher Material:Brass
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Body Material:Brass
-
Number of Positions:1
-
Cable Connector Orientation:Straight
-
RF Interface:RP-SMA
-
Body Plating Material:Nickel
-
Circuit Application:Signal
-
RF Connector Style:Jack
-
Packaging Method:Bulk
-
Packaging Quantity:90
-
Impedance:50 Ω
-
Sealable:No
-
Detent:Without
-
RF Connector Coupling Mechanism:Threaded
-
Dielectric Material:PTFE
-
Connector Product Type:Connector Assembly
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$8.79
10
$8.76
25
$8.74
50
$8.72
100
$6.54
150
$6.10
200 +
$5.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments