- Home ›
- All Products›
- L9000247-01
L9000247-01
TE Connectivity / Linx Technologies
MCX Jack 50 Ohm .062 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MCX Jack 50 Ohm .062 PCB Edge Mount
Search Keywords: L900024701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000247-01
-
Alias/AKA:CONMCX003.062-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Solder
-
RF Contact Captivation Method:Mechanical
-
Sealable:No
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material Finish:Plated
-
Operating Frequency:0 – 6 GHz
-
Connector Mounting Type:Board Mount
-
Detent:Without
-
RF Connector Center Contact Material:Beryllium Copper
-
PCB Mount Orientation:Edge
-
Impedance:50 Ω
-
Lockwasher Material:Brass
-
Dielectric Material:PTFE
-
Body Plating Material:Gold
-
Packaging Quantity:100
-
RF Connector Coupling Mechanism:Snap-On
-
Circuit Application:Signal
-
Packaging Method:Bulk
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Number of Positions:1
-
Cable Connector Orientation:Straight
-
RF Interface:MCX
-
Body Material:Brass
-
Connector Product Type:Connector Assembly
-
RF Connector Style:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
125
$9.54
250
$5.87
375
$4.65
500 +
$4.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments