- Home ›
- All Products›
- L9000245-01
L9000245-01
TE Connectivity / Linx Technologies
MCX Jack 50 Ohm .031 PCB Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MCX Jack 50 Ohm .031 PCB Edge Mount
Search Keywords: L900024501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000245-01
-
Alias/AKA:CONMCX003.031-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Connector Orientation:Straight
-
Body Plating Material:Gold
-
Lockwasher Material:Brass
-
Detent:Without
-
RF Connector Coupling Mechanism:Snap-On
-
Connector Mounting Type:Board Mount
-
Dielectric Material:PTFE
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Body Material:Brass
-
RF Interface:MCX
-
Number of Positions:1
-
RF Connector Style:Jack
-
Sealable:No
-
Impedance:50 Ω
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Contact Captivation Method:Mechanical
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Packaging Method:Bulk
-
Number of Coaxial Contacts:1
-
Termination Method to Wire & Cable:Solder
-
RF Connector Center Contact Plating Material:Gold
-
Body Material Finish:Plated
-
RF Connector Center Contact Material:Beryllium Copper
-
PCB Mount Orientation:Edge
-
Operating Frequency:0 – 6 GHz
-
Packaging Quantity:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
877
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$11.25
25
$11.22
50
$11.19
125
$11.17
250
$6.87
375
$5.44
500 +
$5.33
Click for Quote
Log in
to unlock special pricing