- Home ›
- All Products›
- L9000237-01
L9000237-01
TE Connectivity / Linx Technologies
Antenna Dome Wifi6/6E RG174 250 RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dome Wifi6/6E RG174 250 RPS
Search Keywords: L900023701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000237-01
-
Alias/AKA:ANT-W63-WRT-SMA-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Location:External
-
Mounting Type:Panel
-
Port Configuration:Single Port
-
Antenna Type:Dome/Puck
-
Band Type:Triple Band
-
Wireless Application:Vehicular , Wi-Fi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$39.43
500
$20.14
750
$13.71
1,000 +
$13.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments