- Home ›
- All Products›
- L9000235-01
L9000235-01
TE Connectivity / Linx Technologies
Antenna WIFI6 2.4/5/6 GHz RPC UFL 200
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna WIFI6 2.4/5/6 GHz RPC UFL 200
Search Keywords: L900023501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000235-01
-
Alias/AKA:ANT-W63RPC1-UFL-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Band Type:Triple Band
-
Gain (Max):3.7 dB
-
VSWR (Max):<1.8:1
-
Product Width:.43 in, 11 mm
-
Polarization:Linear
-
Product Height:.05 in, 1.3 mm
-
Frequency Band:2400 – 2485 MHz
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Antenna Style:Patch
-
Mounting Type:Adhesive
-
Product Weight:1.9 g, .06701 oz
-
Wireless Application:Wi-Fi
-
Cable Length:.65 ft, .2 m
-
Product Length:1.69 in, 43 mm
-
Mounting Location:Internal/Embedded
-
Antenna Type:PCB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$6.56
30
$5.33
100
$5.09
250
$4.87
500
$4.67
1,000
$4.55
2,500
$4.13
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing