Image is representational - see mfr. specs

Antenna WIFI6 2.4/5/6 GHz RPC MHF4 200

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
Antenna WIFI6 2.4/5/6 GHz RPC MHF4 200
Search Keywords: L900023201
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Linx Technologies
  • Número do item:
    L9000232-01
  • Alias/AKA:
    ANT-W63RPC1-MHF4-200
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting Type:
    Adhesive
  • Product Height:
    .05 in, 1.3 mm
  • Product Width:
    .43 in, 11 mm
  • Impedance:
    50 Ω
  • Port Configuration:
    Single Port
  • Antenna Type:
    PCB
  • Mounting Location:
    Internal/Embedded
  • Wireless Application:
    Wi-Fi
  • Antenna Style:
    Patch
  • Cable Length:
    6.56 ft, .2 m
  • Band Type:
    Triple Band
  • Polarization:
    Linear
  • Product Length:
    1.69 in, 43 mm
  • VSWR (Max):
    <1.8:1
  • Product Weight:
    1.9 g, .06701 oz
  • Gain (Max):
    3.7 dB
  • Frequency Band:
    2400 – 2485 MHz
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
125
18 Weeks Pode enviar 9/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
125
$10.24
250
$6.30
375
$4.99
500 +
$4.89
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!