- Home ›
- All Products›
- L9000230-01
L9000230-01
TE Connectivity / Linx Technologies
Antenna WiFi6/6E FPC 20x110 100 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna WiFi6/6E FPC 20x110 100 UFL
Search Keywords: L900023001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000230-01
-
Alias/AKA:ANT-W63-FPC-UFL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wireless Application:Wi-Fi
-
Product Weight:1.5 g, .05291 oz
-
Mounting Location:Internal/Embedded
-
Polarization:Linear
-
Band Type:Triple Band
-
Gain (Max):6.1 dB
-
Cable Length:.33 ft, .1 m
-
Frequency Band:2400 – 2485 MHz
-
Product Length:4.33 in, 110 mm
-
Antenna Type:Flexible PCB (FPC)
-
Product Width:.79 in, 20 mm
-
VSWR (Max):<1.3:1
-
Port Configuration:Single Port
-
Product Height:.01 in, .2 mm
-
Antenna Style:Patch
-
Mounting Type:Adhesive
-
Impedance:50 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
250
$2.69
500
$2.57
1,000
$2.47
2,500
$2.24
5,000
$2.03
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing