- Home ›
- All Products›
- L9000226-01
L9000226-01
TE Connectivity / Linx Technologies
Antenna WiFi6/6E FPC SH 25x20 200 MHF4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna WiFi6/6E FPC SH 25x20 200 MHF4
Search Keywords: L900022601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000226-01
-
Alias/AKA:ANT-W63-FPC-SH200M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wireless Application:Wi-Fi
-
Mounting Location:Internal/Embedded
-
Mounting Type:Adhesive
-
Band Type:Triple Band
-
Port Configuration:Single Port
-
Antenna Type:Flexible PCB (FPC)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$3.11
500
$1.92
750
$1.52
1,000 +
$1.49
Click for Quote
Log in
to unlock special pricing