- Home ›
- All Products›
- L9000208-01
TE Connectivity / Linx Technologies
L9000208-01
Antenna WiFi6/6E FPC LH 45x7 200 MHF4
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000208-01
-
Alias/AKA:ANT-W63-FPC-LH200M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Antenna Type:Flexible PCB (FPC)
-
Mounting Location:Internal/Embedded
-
Band Type:Triple Band
-
Mounting Type:Adhesive
-
Wireless Application:Wi-Fi
-
Port Configuration:Single Port