- Home ›
- All Products›
- L9000204-01
L9000204-01
TE Connectivity / Linx Technologies
Antenna WiFi6/6E FPC LH 45x7 100 MHF4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna WiFi6/6E FPC LH 45x7 100 MHF4
Search Keywords: L900020401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000204-01
-
Alias/AKA:ANT-W63-FPC-LH100M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting Location:Internal/Embedded
-
Band Type:Triple Band
-
Antenna Type:Flexible PCB (FPC)
-
Port Configuration:Single Port
-
Mounting Type:Adhesive
-
Wireless Application:Wi-Fi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Can Ship immediately
Minimum Order Quantity:
40
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
40
$1.88
300
$1.79
500
$1.74
1,000
$1.64
2,500
$1.49
5,000
$1.35
7,500
$1.33
10,000 +
$1.19
Click for Quote
Log in
to unlock special pricing