- Home ›
- All Products›
- L9000174-01
TE Connectivity / Linx Technologies
L9000174-01
L9000174-01 is an application note from TE Connectivity providing an introductory guide to the fundamental concepts of Radio F ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000174-01
-
Alias/AKA:ANT-LTE-HDP-2000-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Length:6.56 ft, 2 m
-
Port Configuration:Single Port
-
Antenna Style:Whip
-
Wireless Application:Cat-M/NB-IoT , Cellular , LTE
-
Antenna Type:Module
-
Product Height:.17 in, 4.2 mm
-
Product Width:.67 in, 17 mm
-
Product Length:4.09 in, 104 mm
-
Frequency Band:698 – 960 MHz
-
VSWR (Max):<1.8:1
-
Product Weight:42 g, 1.48148 oz
-
Gain (Max):3.5 dB
-
Mounting Type:Adhesive
-
Polarization:Linear
-
Mounting Location:Remote
-
Impedance:50 Ω
-
Band Type:Wide Band