- Home ›
- All Products›
- L9000173-01
L9000173-01
TE Connectivity / Linx Technologies
Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL
Search Keywords: L900017301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000173-01
-
Alias/AKA:ANT-GNCP-C25L125100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
120 -
Wireless Application:GNSS , GPS
-
Antenna Type:Patch
-
Port Configuration:Single Port
-
Mounting Location:Internal/Embedded
-
Band Type:Multi Band
-
Mounting Type:Adhesive
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$30.17
5
$28.23
10
$26.92
25
$26.12
50
$25.00
120
$23.97
360 +
$22.37
Click for Quote
Log in
to unlock special pricing