- Home ›
- All Products›
- L9000172-01
L9000172-01
TE Connectivity / Linx Technologies
Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL
Search Keywords: L900017201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000172-01
-
Alias/AKA:ANT-DB1-WRT-UFL-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Type:Panel
-
Port Configuration:Single Port
-
Band Type:Triple Band
-
Mounting Location:External
-
Antenna Type:Dome/Puck
-
Wireless Application:Wi-Fi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$32.90
500
$17.37
750
$11.94
1,000 +
$11.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments