- Home ›
- All Products›
- L9000158-01
TE Connectivity / Linx Technologies
L9000158-01
Antenna Ind 916MHz RG58 1M SMA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna Ind 916MHz RG58 1M SMA
Search Keywords: L900015801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000158-01
-
Alias/AKA:ANT-916-ID-1000-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Width:1.23 in, 31.2 mm
-
Impedance:50 Ω
-
Mounting Location:Remote
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
VSWR (Max):<1.9:1
-
Mounting Type:Pole/Mast/Bracket Mount
-
Port Configuration:Single Port
-
Polarization:Linear
-
Frequency Band:915 MHz
-
Product Length:4.91 in, 124.6 mm
-
Gain (Max):1.6 dB
-
Cable Length:3.28 ft, 1 m
-
Band Type:Single Band
-
Product Height:.47 in, 11.9 mm
-
Antenna Type:Terminal/Duck
-
Antenna Style:Dipole
Product Guides
+
Frequently Asked Questions
Is L9000158-01 RoHS compliant?
Yes, L9000158-01 is RoHS compliant.
What is the lead time for L9000158-01?
The standard lead time for L9000158-01 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
4
$54.91
10
$54.78
25
$54.64
50
$54.50
100
$28.85
150
$20.30
200 +
$19.90
Click for Quote
Log in
to unlock special pricing