- Home ›
- All Products›
- L9000157-01
L9000157-01
TE Connectivity / Linx Technologies
Antenna Ind 916MHz 1M RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Ind 916MHz 1M RPS
Search Keywords: L900015701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000157-01
-
Alias/AKA:ANT-916-ID-1000-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gain (Max):1.6 dB
-
Mounting Type:Pole/Mast/Bracket Mount
-
Cable Length:3.28 ft, 1 m
-
Product Length:4.91 in, 124.6 mm
-
Impedance:50 Ω
-
Band Type:Single Band
-
Polarization:Linear
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Mounting Location:Remote
-
VSWR (Max):<1.9:1
-
Frequency Band:915 MHz
-
Product Height:.47 in, 11.9 mm
-
Product Width:1.23 in, 31.2 mm
-
Port Configuration:Single Port
-
Antenna Type:Terminal/Duck
-
Antenna Style:Dipole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$48.65
100
$25.76
150
$18.13
200 +
$17.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments