- Home ›
- All Products›
- L9000154-01
L9000154-01
TE Connectivity / Linx Technologies
Antenna Dome 868MHz 1.32 150 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dome 868MHz 1.32 150 UFL
Search Keywords: L900015401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000154-01
-
Alias/AKA:ANT-868-WRT-UFL-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Antenna Type:Dome/Puck
-
Port Configuration:Single Port
-
Mounting Type:Panel
-
Mounting Location:External
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Band Type:Single Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
9
$35.11
50
$35.02
100
$34.94
250
$34.85
500
$18.39
750
$12.65
1,000 +
$12.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments