- Home ›
- All Products›
- L9000140-01
L9000140-01
TE Connectivity / Linx Technologies
Antenna 1/4 Wave 868/915 Coil Screw #6
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Antenna 1/4 Wave 868/915 Coil Screw #6
Search Keywords: L900014001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000140-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Location:Internal/Embedded
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Dual Band
-
Port Configuration:Single Port
-
Antenna Type:Helical
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,951
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.66
200
$1.59
850
$1.53
2,200
$1.47
6,700 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments