- Home ›
- All Products›
- L9000132-01
L9000132-01
TE Connectivity / Linx Technologies
Antenna Hinged Whip IP67 8/9 LPWA SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Hinged Whip IP67 8/9 LPWA SMA
Search Keywords: L900013201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000132-01
-
Alias/AKA:ANT-8/9-IPW1-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Band Type:Dual Band
-
Port Configuration:Single Port
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Mounting Location:External
-
Mounting Type:Connector
-
Antenna Type:Whip
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$14.19
25
$13.29
50
$12.90
100
$12.50
250
$11.99
500
$11.60
1,000 +
$10.71
Click for Quote
Log in
to unlock special pricing