- Home ›
- All Products›
- L9000127-01
TE Connectivity / Linx Technologies
L9000127-01
Antenna Adh 5G Cell 1.13 100 UFL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna Adh 5G Cell 1.13 100 UFL
Search Keywords: L900012701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000127-01
-
Alias/AKA:ANT-5GMFPC1-UFL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Width:.47 in, 12 mm
-
Antenna Type:Flexible PCB (FPC)
-
Impedance:50 Ω
-
Gain (Max):3 dB
-
Cable Length:.33 ft, .1 m
-
Port Configuration:Single Port
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Band Type:Multi Band
-
Mounting Type:Adhesive
-
Mounting Location:Internal/Embedded
-
VSWR (Max):<3.2:1
-
Product Length:1.65 in, 42 mm
-
Polarization:Linear
-
Antenna Style:Patch
-
Frequency Band:2300 – 2400 MHz
-
Product Weight:.6 g, .02116 oz
-
Product Height:.01 in, .2 mm
Product Guides
+
Frequently Asked Questions
Is L9000127-01 RoHS compliant?
Yes, L9000127-01 is RoHS compliant.
What is the lead time for L9000127-01?
The standard lead time for L9000127-01 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
125
$5.25
250
$3.23
375
$2.56
500 +
$2.51
Click for Quote
Log in
to unlock special pricing