- Home ›
- All Products›
- L9000112-01
L9000112-01
TE Connectivity / Linx Technologies
Antenna Dome 2.4GHz 1.32 100 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dome 2.4GHz 1.32 100 UFL
Search Keywords: L900011201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000112-01
-
Alias/AKA:ANT-2.4-WRT-UFL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Band Type:Single Band
-
Mounting Location:External
-
Mounting Type:Panel
-
Port Configuration:Single Port
-
Antenna Type:Dome/Puck
-
Wireless Application:Bluetooth , ISM , Zigbee
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$38.87
500
$19.86
750
$13.52
1,000 +
$13.25
Click for Quote
Log in
to unlock special pricing