- Home ›
- All Products›
- L9000104-01
L9000104-01
TE Connectivity / Linx Technologies
Antenna Dome 2.4GHz 1.13 216 MHF4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dome 2.4GHz 1.13 216 MHF4
Search Keywords: L900010401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000104-01
-
Alias/AKA:ANT-2.4-WRT-MON-MHF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Band Type:Single Band
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Port Configuration:Single Port
-
Mounting Type:Panel
-
Mounting Location:External
-
Antenna Type:Dome/Puck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$35.18
50
$35.10
100
$35.01
250
$34.92
500
$18.43
750
$12.68
1,000 +
$12.42
Click for Quote
Log in
to unlock special pricing