- Home ›
- All Products›
- L9000100-01
TE Connectivity / Linx Technologies
L9000100-01
Antenna 1/2 Wave Whip 2.4GHz RG174
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna 1/2 Wave Whip 2.4GHz RG174
Search Keywords: L900010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000100-01
-
Alias/AKA:ANT-2.4-PW-QW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Width:.57 in, 14.5 mm
-
Band Type:Single Band
-
Product Length:4.13 in, 105 mm
-
Cable Length:.71 ft, .21 m
-
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Impedance:50 Ω
-
Antenna Style:Whip
-
Frequency Band:2400 – 2485 MHz
-
Wireless Application:Bluetooth , ISM , Zigbee
-
VSWR (Max):<1.9:1
-
Mounting Type:Panel
-
Port Configuration:Single Port
-
Product Weight:18.73 g, .66067 oz
-
Gain (Max):1.6 dB
-
Mounting Location:External
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is L9000100-01 RoHS compliant?
Yes, L9000100-01 is RoHS compliant.
What is the lead time for L9000100-01?
The standard lead time for L9000100-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
908
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
15
$15.58
25
$15.54
50
$11.65
75
$10.88
100 +
$10.66
Click for Quote
Log in
to unlock special pricing