- Home ›
- All Products›
- L9000099-01
L9000099-01
TE Connectivity / Linx Technologies
Antenna 1/4 Wave 2.4GHz Coil Screw #10
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Antenna 1/4 Wave 2.4GHz Coil Screw #10
Search Keywords: L900009901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000099-01
-
Alias/AKA:ANT-2.4-PW-LPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
119 -
Mounting Location:Internal/Embedded
-
Antenna Type:Helical
-
Mounting Type:Stud/Screw/Lug Mount
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Port Configuration:Single Port
-
Band Type:Single Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
595
Order Increment:
119
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
595
$3.74
1,190
$1.98
1,785
$1.39
2,380 +
$1.37
Click for Quote
Log in
to unlock special pricing