- Home ›
- All Products›
- L9000092-01
L9000092-01
TE Connectivity / Linx Technologies
Antenna Whip 2.4GHz Tilt Swivel RPS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna Whip 2.4GHz Tilt Swivel RPS
Search Keywords: L900009201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000092-01
-
Alias/AKA:ANT-2.4-OC-LG-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Band Type:Single Band
-
Polarization:Linear
-
Mounting Location:External
-
Product Height:0 in, 0 mm
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Product Width:.39 in, 10 mm
-
VSWR (Max):<2.1:1
-
Gain (Max):4 dB
-
Frequency Band:2400 – 2485 MHz
-
Mounting Type:Connector
-
Product Weight:14.15 g, .49911 oz
-
Impedance:50 Ω
-
Antenna Style:Whip
-
Port Configuration:Single Port
-
Product Length:7.62 in, 193.5 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$20.94
25
$20.89
50
$20.84
63
$20.79
125
$12.89
188
$10.18
250 +
$9.98
Click for Quote
Log in
to unlock special pricing