- Home ›
- All Products›
- L9000090-01
L9000090-01
TE Connectivity / Linx Technologies
Antenna 2.4GHz Metal Stamp THM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 2.4GHz Metal Stamp THM
Search Keywords: L900009001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000090-01
-
Alias/AKA:ANT-2.4-MSA-TH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Antenna Type:Stamped Metal
-
Mounting Location:Internal/Embedded
-
Band Type:Single Band
-
Mounting Type:Through-Hole/Tab Mount
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Port Configuration:Single Port
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.7000
1,000
$0.5250
1,500
$0.4900
2,000 +
$0.4802
Click for Quote
Log in
to unlock special pricing