- Home ›
- All Products›
- L9000083-01
TE Connectivity / Linx Technologies
L9000083-01
Antenna Hinged Pnl Mnt 2.4GHz 125 MF1
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Antenna Hinged Pnl Mnt 2.4GHz 125 MF1
Search Keywords: L900008301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000083-01
-
Alias/AKA:ANT-2.4-LPW-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Location:External
-
Product Length:3.69 in, 93.7 mm
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Mounting Type:Panel
-
Product Width:.31 in, 7.8 mm
-
Band Type:Single Band
-
Frequency Band:2400 – 2485 MHz
-
VSWR (Max):<1.5:1
-
Product Height:0 in, 0 mm
-
Gain (Max):2.8 dB
-
Antenna Style:Whip
-
Polarization:Linear
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Cable Length:.41 ft, .12 m
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is L9000083-01 RoHS compliant?
Yes, L9000083-01 is RoHS compliant.
What is the lead time for L9000083-01?
The standard lead time for L9000083-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
20
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$7.49
25
$6.87
50
$6.60
100
$6.34
250
$5.98
500
$5.71
1,000
$5.45
2,500 +
$4.34
Click for Quote
Log in
to unlock special pricing