- Home ›
- All Products›
- L9000081-01
L9000081-01
TE Connectivity / Linx Technologies
Antenna Dipole 2.4GHz Tilt Swivel RPS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna Dipole 2.4GHz Tilt Swivel RPS
Search Keywords: L900008101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000081-01
-
Alias/AKA:ANT-2.4-LCW-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Weight:7.4 g, .26102 oz
-
Antenna Style:Whip
-
Gain (Max):2.8 dB
-
Product Height:0 in, 0 mm
-
Mounting Type:Connector
-
Frequency Band:2400 – 2485 MHz
-
Port Configuration:Single Port
-
Mounting Location:External
-
Wireless Application:Bluetooth , ISM , Zigbee
-
VSWR (Max):<2.1:1
-
Impedance:50 Ω
-
Polarization:Linear
-
Product Width:.39 in, 10 mm
-
Band Type:Single Band
-
Product Length:3.27 in, 83.1 mm
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$2.86
100
$2.80
250
$2.75
500
$2.72
1,000
$2.71
2,500
$2.69
5,000
$2.68
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing