- Home ›
- All Products›
- L9000080-01
L9000080-01
TE Connectivity / Linx Technologies
Antenna Mini 2.4GHz THM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Mini 2.4GHz THM
Search Keywords: L900008001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000080-01
-
Alias/AKA:ANT-2.4-JJB-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Port Configuration:Single Port
-
Frequency Band:2400 – 2485 MHz
-
Product Weight:.44 g, .01552 oz
-
Product Width:.28 in, 7 mm
-
Impedance:50 Ω
-
Band Type:Single Band
-
Antenna Type:Helical
-
Polarization:Linear
-
Product Length:.69 in, 17.6 mm
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Mounting Location:Internal/Embedded
-
Product Height:0 in, 0 mm
-
VSWR (Max):<2.1:1
-
Mounting Type:Through-Hole/Tab Mount
-
Antenna Style:Dome
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$5.25
500
$3.23
750
$2.56
1,000 +
$2.51
Click for Quote
Log in
to unlock special pricing