- Home ›
- All Products›
- L9000079-01
L9000079-01
TE Connectivity / Linx Technologies
Information for the product L9000079-01 is not available in the provided context, which is a general RF tutorial.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Information for the product L9000079-01 is not available in the provided context, which is a general RF tutorial.
Search Keywords: L900007901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000079-01
-
Alias/AKA:ANT-2.4-JJB-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting Type:Through-Hole/Tab Mount
-
Product Height:0 in, 0 mm
-
Antenna Type:Helical
-
Antenna Style:Dome
-
Polarization:Linear
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Gain (Max):3.3 dB
-
Mounting Location:Internal/Embedded
-
VSWR (Max):<2.1:1
-
Product Weight:.44 g, .01552 oz
-
Product Length:.57 in, 14.5 mm
-
Port Configuration:Single Port
-
Frequency Band:2400 – 2485 MHz
-
Product Width:.28 in, 7 mm
-
Band Type:Single Band
-
Impedance:50 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$5.78
100
$4.33
150
$4.05
200 +
$3.97
Click for Quote
Log in
to unlock special pricing