Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

L9000076-01

Antenna Ind 2.4GHz RG58 1M SMA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Antenna Ind 2.4GHz RG58 1M SMA
Search Keywords: L900007601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    L9000076-01
  • Alias/AKA:
    ANT-2.4-ID-1000-SMA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Antenna Style:
    Whip
  • Wireless Application:
    Bluetooth , ISM , Zigbee
  • Product Length:
    4.7 in, 119.4 mm
  • Mounting Location:
    Remote
  • VSWR (Max):
    <1.9:1
  • Mounting Type:
    Pole/Mast/Bracket Mount
  • Impedance:
    50 Ω
  • Port Configuration:
    Single Port
  • Product Width:
    1.23 in, 31.2 mm
  • Cable Length:
    3.28 ft, 1 m
  • Frequency Band:
    2400 – 2485 MHz
  • Gain (Max):
    3 dB
  • Band Type:
    Single Band
  • Product Height:
    .49 in, 12.4 mm
  • Polarization:
    Linear
  • Antenna Type:
    Terminal/Duck
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L9000076-01 RoHS compliant?
Yes, L9000076-01 is RoHS compliant.
What is the lead time for L9000076-01?
The standard lead time for L9000076-01 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
50
$53.99
100
$28.58
150
$20.11
200 +
$19.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!