- Home ›
- All Products›
- L9000075-01
L9000075-01
TE Connectivity / Linx Technologies
Antenna Ind 2.4GHz 1M RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Ind 2.4GHz 1M RPS
Search Keywords: L900007501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000075-01
-
Alias/AKA:ANT-2.4-ID-1000-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wireless Application:Bluetooth , ISM , Zigbee
-
Mounting Location:Remote
-
Product Length:4.7 in, 119.4 mm
-
Port Configuration:Single Port
-
Product Width:1.23 in, 31.2 mm
-
Impedance:50 Ω
-
Band Type:Single Band
-
VSWR (Max):<1.9:1
-
Mounting Type:Pole/Mast/Bracket Mount
-
Antenna Style:Whip
-
Cable Length:3.28 ft, 1 m
-
Gain (Max):3 dB
-
Product Height:.49 in, 12.4 mm
-
Frequency Band:2400 – 2485 MHz
-
Polarization:Linear
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for out of Stock Qty:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$49.51
10
$49.39
25
$49.27
50
$49.14
100
$26.02
150
$18.31
200 +
$17.94
Click for Quote
Log in
to unlock special pricing