- Home ›
- All Products›
- L9000060-01
TE Connectivity / Linx Technologies
L9000060-01
Antenna 2.4 FPC SF 25x20 100 UFL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna 2.4 FPC SF 25x20 100 UFL
Search Keywords: L900006001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000060-01
-
Alias/AKA:ANT-2.4-FPC-SF100UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting Location:Internal/Embedded
-
Antenna Type:Flexible PCB (FPC)
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Mounting Type:Adhesive
Product Guides
+
Frequently Asked Questions
Is L9000060-01 RoHS compliant?
Yes, L9000060-01 is RoHS compliant.
What is the lead time for L9000060-01?
The standard lead time for L9000060-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,974
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
75
$3.61
100
$3.60
250
$3.59
500
$2.21
750
$1.75
1,000 +
$1.71
Click for Quote
Log in
to unlock special pricing