- Home ›
- All Products›
- L9000046-01
L9000046-01
TE Connectivity / Linx Technologies
Antenna 2.4 FPC LV 7x45 200 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 2.4 FPC LV 7x45 200 UFL
Search Keywords: L900004601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000046-01
-
Alias/AKA:ANT-2.4-FPC-LV100UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wireless Application:Bluetooth , ISM , Zigbee
-
Port Configuration:Single Port
-
Antenna Type:Flexible PCB (FPC)
-
Mounting Type:Adhesive
-
Band Type:Single Band
-
Mounting Location:Internal/Embedded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$1.88
300
$1.79
500
$1.74
1,000
$1.64
2,500
$1.49
5,000
$1.35
7,500
$1.33
10,000 +
$1.19
Click for Quote
Log in
to unlock special pricing