- Home ›
- All Products›
- L9000039-01
TE Connectivity / Linx Technologies
L9000039-01
Antenna 2.4 FPC LH 45x7 150 MMCX
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna 2.4 FPC LH 45x7 150 MMCX
Search Keywords: L900003901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000039-01
-
Alias/AKA:ANT-2.4-FPC-LH150UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting Type:Adhesive
-
Antenna Type:Flexible PCB (FPC)
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Mounting Location:Internal/Embedded
-
Wireless Application:Bluetooth , ISM , Zigbee
Product Guides
+
Frequently Asked Questions
Is L9000039-01 RoHS compliant?
Yes, L9000039-01 is RoHS compliant.
What is the lead time for L9000039-01?
The standard lead time for L9000039-01 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
250
$3.48
500
$2.14
750
$1.70
1,000 +
$1.66
Click for Quote
Log in
to unlock special pricing