- Home ›
- All Products›
- L9000034-01
L9000034-01
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Short 2.4GHz SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Short 2.4GHz SMA
Search Keywords: L900003401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000034-01
-
Alias/AKA:ANT-2.4-CW-RH-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Band:2400 – 2485 MHz
-
Antenna Style:Whip
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Product Weight:3.59 g, .12663 oz
-
Band Type:Single Band
-
Product Height:0 in, 0 mm
-
Product Width:.31 in, 7.8 mm
-
Mounting Location:External
-
Polarization:Linear
-
Product Length:1.06 in, 27 mm
-
VSWR (Max):<2.1:1
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Mounting Type:Connector
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
539
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.86
25
$5.24
50
$5.23
100
$5.12
250
$4.91
500
$4.90
1,000
$4.85
2,500 +
$4.47
Click for Quote
Log in
to unlock special pricing