- Home ›
- All Products›
- L9000028-01
TE Connectivity / Linx Technologies
L9000028-01
Antenna 1/2 Wave R-Angle 2.4GHz SMA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Antenna 1/2 Wave R-Angle 2.4GHz SMA
Search Keywords: L900002801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000028-01
-
Alias/AKA:ANT-2.4-CW-RCL-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Antenna Style:Whip
-
Product Height:0 in, 0 mm
-
Polarization:Linear
-
Product Length:3.46 in, 88 mm
-
Impedance:50 Ω
-
Product Width:.65 in, 16.6 mm
-
Wireless Application:Bluetooth , ISM , Zigbee
-
Mounting Location:External
-
VSWR (Max):<1.9:1
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Mounting Type:Connector
-
Frequency Band:2400 – 2485 MHz
-
Product Weight:14.16 g, .49947 oz
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is L9000028-01 RoHS compliant?
Yes, L9000028-01 is RoHS compliant.
What is the lead time for L9000028-01?
The standard lead time for L9000028-01 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$21.65
25
$21.60
50
$21.54
125
$21.49
250
$11.38
375
$8.01
500 +
$7.85
Click for Quote
Log in
to unlock special pricing